Onsemi SBAS21LT1G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-23-3 |
| Element Configuration | Dual |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Forward Surge Current (Ifsm) | 625mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Repetitive Reverse Voltage (Vrrm) | 250V |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 250V |
| Max Surge Current | 625mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBAS21LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
