
The SBAS40-04LT1G is a dual general purpose rectifier from Onsemi, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 40V and a maximum reverse current of 1uA. The device is packaged in a halogen-free and RoHS compliant SOT-23-3 package, with a lead-free and halogen-free construction. It is suitable for use in a variety of applications, including general purpose rectification.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 120mA |
| Package/Case | SOT-23-3 |
| Element Configuration | Dual |
| Forward Current | 120mA |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Forward Surge Current (Ifsm) | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1uA |
| Max Reverse Voltage (DC) | 40V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |