Dual series Schottky rectifier diode for general-purpose applications. Features a maximum repetitive peak reverse voltage of 70V and a maximum forward current of 70mA. Operates within a temperature range of -50°C to 150°C with a maximum power dissipation of 0.225W. Packaged in a 3-lead SOT-23 (TO-236AB) surface-mount package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Power Dissipation-Max | 0.225 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |