
The SBAT54ALT1G is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 30V and a maximum repetitive surge current of 600mA. The diode is available in a SOT-23-3 package and is lead free and halogen free. It is RoHS compliant and has a reverse recovery time of 5ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SBAT54ALT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 200mA |
| Package/Case | SOT-23-3 |
| Element Configuration | Common Anode |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Voltage (DC) | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBAT54ALT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
