
The SBAT54AWT1G is a halogen-free and RoHS compliant, miniature diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 30V and a maximum repetitive reverse voltage of 30V. The diode features a reverse recovery time of 5ns and a maximum forward surge current of 600mA. It is available in a SOT-323-3 package, packaged in tape and reel quantities of 3000.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 200mA |
| Package/Case | SOT-323-3 |
| Element Configuration | Common Anode |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Voltage (DC) | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
