
The SBAT54CLT1G is a halogen-free and RoHS-compliant, miniature diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 30V and a maximum forward surge current of 600mA. The diode is packaged in a SOT-23-3 case and is available in quantities of 3000 per reel. It is suitable for general-purpose rectifier applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SBAT54CLT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 200mA |
| Package/Case | SOT-23-3 |
| Element Configuration | Common Cathode |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBAT54CLT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
