
Dual Schottky diode, series configuration, designed for general-purpose rectification. Features a 200mA average rectified current and a 30V maximum repetitive reverse voltage. Packaged in a compact SOT-23-3 (TO-236) 3-lead surface-mount package, ideal for space-constrained applications. Operates across a wide temperature range from -55°C to 150°C, with a fast 5ns reverse recovery time. This component offers a 225mW power dissipation and is supplied in a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SBAT54SLT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SBAT54SLT1G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-23-3 |
| Element Configuration | Dual |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 600mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 600mA |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | No |
| Series | AUTOMOTIVE |
| Width | 1.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi SBAT54SLT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
