
The SBAV199LT1G is a general purpose rectifier with a maximum repetitive reverse voltage of 70V and a maximum forward surge current of 500mA. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is packaged in a SOT-23-3 package and is lead free and halogen free. It is RoHS compliant and has a reverse recovery time of 3us.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 215mA |
| Package/Case | SOT-23-3 |
| Forward Current | 715mA |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 5nA |
| Max Reverse Voltage (DC) | 70V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reverse Recovery Time | 3us |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |