The SBAV199LT3G is a 70V ultra-fast rectifier diode from Onsemi, packaged in a SOT-23-3 case. It can handle a maximum forward current of 715mA and an average rectified current of 215mA. The diode is designed to operate within a temperature range of -65°C to 150°C and is compliant with RoHS regulations. It is available in tape and reel packaging with a quantity of 10,000 units.
Onsemi SBAV199LT3G technical specifications.
| Average Rectified Current | 215mA |
| Package/Case | SOT-23-3 |
| Forward Current | 715mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 5nA |
| Max Reverse Voltage (DC) | 70V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reverse Recovery Time | 3us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBAV199LT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.