
Dual series switching diode in a SOT-23-3 package, featuring a 100V maximum reverse voltage and 215mA average rectified current. This component offers a 715mA forward current, 2A peak non-repetitive surge current, and 225mW power dissipation. Operating temperature range spans from -65°C to 150°C. The diode is halogen-free, lead-free, and RoHS compliant, supplied in a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SBAV99LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 215mA |
| Package/Case | SOT-23-3 |
| Forward Current | 715mA |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 2.5uA |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 6ns |
| Reverse Recovery Time-Max | 6ns |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBAV99LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi SBAV99LT1G
Official notice from ON Semiconductor detailing the discontinuance of various discrete, analog, and power products with final buy dates in late 2006.
