
The SBAV99LT3G is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 70V and a maximum reverse current of 2.5uA. The device is packaged in a halogen-free and RoHS compliant SOT-23-3 package, available in quantities of 10,000 per reel. The SBAV99LT3G is suitable for use in a variety of applications, including power supplies and motor control circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SBAV99LT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 215mA |
| Package/Case | SOT-23-3 |
| Forward Current | 715mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 2.5uA |
| Max Reverse Voltage (DC) | 100V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBAV99LT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi SBAV99LT3G
ON Semiconductor 4Q06 product discontinuance notice for discrete, analog, logic, ECL, and power products. Last buy date is July 2, 2007; last ship date is January 2, 2008.
