
Dual series switching diode in a compact SOT-323-3 package, ideal for general-purpose rectification. Features a maximum reverse voltage of 100V and a peak non-repetitive surge current of 2A. Offers a low capacitance of 1.5pF and a fast reverse recovery time of 6ns. Designed for automotive applications with AEC-Q101 qualification, operating from -65°C to 150°C. Supplied on a 3000-piece tape and reel.
Onsemi SBAV99WT1G technical specifications.
| Average Rectified Current | 215mA |
| Capacitance | 1.5pF |
| Package/Case | SOT-323-3 |
| Forward Current | 715mA |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 2.5uA |
| Max Reverse Leakage Current | 2.5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 6ns |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBAV99WT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
