
Dual common anode switching diode featuring a 70V repetitive reverse voltage and 200mA average rectified current. This general-purpose rectifier offers a 6ns reverse recovery time and a maximum power dissipation of 300mW. Packaged in a compact SOT-23-3 (TO-236) surface-mount case, it operates across a wide temperature range from -55°C to 150°C. The component is RoHS and Halogen Free, supplied in a 3000-piece tape and reel.
Onsemi SBAW56LT1G technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOT-23-3 |
| Element Configuration | Common Anode |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 70V |
| Max Surge Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Power Dissipation | 225mW |
| Radiation Hardening | No |
| Reverse Recovery Time | 6ns |
| Reverse Recovery Time-Max | 6ns |
| RoHS Compliant | Yes |
| Weight | 0.050717oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBAW56LT1G to view detailed technical specifications.
No datasheet is available for this part.
