
NPN Bipolar Junction Transistor (BJT) in a 3-lead SOT-23 (TO-236) package, supplied on a 3000-piece tape and reel. Features a collector-emitter voltage (VCEO) of 45V, collector current (IC) up to 500mA, and a transition frequency (fT) of 100MHz. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 300mW. This component is RoHS and Halogen Free compliant, designed for automotive applications with AEC-Q101 qualification.
Onsemi SBC817-40LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Halogen Free | Halogen Free |
| Height | 1.11mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 500mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Transition Frequency | 100MHz |
| Width | 2.64mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBC817-40LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
