
NPN Bipolar Junction Transistor (BJT) in a SOT-23-3 package. Features 65V collector-emitter breakdown voltage and 100mA maximum collector current. Operates with a 600mV collector-emitter saturation voltage and a 100MHz transition frequency. This component is RoHS compliant, halogen-free, and supplied on a 3000-piece tape and reel. Designed for automotive applications with AEC-Q101 qualification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SBC846BLT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SBC846BLT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 65V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 65V |
| Collector-emitter Voltage-Max | 600mV |
| Emitter Base Voltage (VEBO) | 6V |
| Halogen Free | Halogen Free |
| Height | 1.11mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 65V |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Transition Frequency | 100MHz |
| Width | 2.64mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBC846BLT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
