
The SBC846BLT3G is a small outline transistor packaged in a SOT-23-3 case. It has a maximum collector-emitter breakdown voltage of 65V and a maximum collector current of 100mA. The transistor can handle a maximum power dissipation of 300mW and operates over a temperature range of -55°C to 150°C. It is lead free and halogen free, and is compliant with RoHS regulations.
Onsemi SBC846BLT3G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 65V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector-emitter Voltage-Max | 600mV |
| Emitter Base Voltage (VEBO) | 6V |
| Halogen Free | Halogen Free |
| Height | 1.11mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 65V |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| Width | 2.64mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBC846BLT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
