
PNP Bipolar Junction Transistor (BJT) in a SOT-23-3 package. Features a 65V Collector-Emitter Voltage (VCEO) and 100mA Continuous Collector Current. Offers a minimum hFE of 220 and a transition frequency of 100MHz. Operates within a temperature range of -55°C to 150°C with 300mW power dissipation. Packaged on a 3000-piece tape and reel, this component is RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi SBC856BLT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SBC856BLT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 65V |
| Collector Emitter Saturation Voltage | -650mV |
| Collector Emitter Voltage (VCEO) | 65V |
| Collector-emitter Voltage-Max | 650mV |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Height | 1.11mm |
| hFE Min | 220 |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 65V |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| Width | 2.64mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBC856BLT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
