
The SBCP53-10T1G is a PNP transistor with a collector base voltage rating of 100V and a maximum collector current of 1.5A. It has a maximum power dissipation of 1.5W and operates over a temperature range of -65°C to 150°C. The transistor is packaged in a SOT-223-4 package and is lead free and RoHS compliant. It is suitable for use in a variety of applications, including those requiring high current and voltage handling.
Onsemi SBCP53-10T1G technical specifications.
| Package/Case | SOT-223-4 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Lead Free | Lead Free |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBCP53-10T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.