
PNP Bipolar Junction Transistor in SOT-223-4 package. Features 80V collector-emitter breakdown voltage and 1.5A maximum collector current. Offers a minimum DC current gain (hFE) of 100 and a transition frequency of 50MHz. Operates within a temperature range of -65°C to 150°C with 1.5W power dissipation. Supplied on a 1000-piece tape and reel, this component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SBCP53-16T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-223-4 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBCP53-16T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi SBCP53-16T1G
Quarterly discontinuance notice from Onsemi for various discrete and integrated components. Includes last buy dates, ship dates, and recommended replacement parts.
Quarterly product discontinuance notice from Onsemi for various discrete and analog components, including last buy and ship dates for 2011.
