NPN Bipolar Transistor hFE 40 to 250, SOT-223 (TO-261) 4 LEAD, 4000-REEL
Onsemi SBCP56T3G technical specifications.
| Package/Case | SOT-223-4 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 1A |
| Max Frequency | 35MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 130MHz |
| Width | 3.7mm |
| RoHS | Compliant |
No datasheet is available for this part.
