
The SBE001-TL-E is a single diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 30V and a maximum repetitive reverse voltage of 30V. The diode can handle a maximum forward surge current of 20A and a peak non-repetitive surge current of 20A. It is lead free and RoHS compliant.
Sign in to ask questions about the Onsemi SBE001-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SBE001-TL-E technical specifications.
| Average Rectified Current | 2A |
| Element Configuration | Single |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Voltage (DC) | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 20A |
| Radiation Hardening | No |
| Reverse Recovery Time | 20ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBE001-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
