Sign in to ask questions about the Onsemi SBE001-TL-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SBE001-TL-W technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 20ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBE001-TL-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.