The SBE002-TL-W is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum reverse voltage of 50V and a peak non-repetitive surge current of 10A. The diode has a reverse recovery time of 10ns and is RoHS compliant. It is packaged in a surface mount package and is available on tape and reel.
Onsemi SBE002-TL-W technical specifications.
| Average Rectified Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 10A |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.