Schottky Barrier Diode, 30V, 0.5A, Low IR, CPH5, 3000-REEL
Onsemi SBE805-TL-E technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | SOT-23-5 |
| Element Configuration | Dual |
| Forward Current | 500mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 30uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5A |
| Radiation Hardening | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.