Onsemi SBE805-TL-W technical specifications.
| Average Rectified Current | 500mA |
| Capacitance | 16pF |
| Package/Case | SOT-25 |
| Forward Current | 500mA |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 30uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 5A |
| Reverse Recovery Time | 10ns |
| Reverse Voltage | 30V |
| Reverse Voltage (DC) | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBE805-TL-W to view detailed technical specifications.
No datasheet is available for this part.