Sign in to ask questions about the Onsemi SBE806-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SBE806-TL-E technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reverse Recovery Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBE806-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
