
The SBE807-S-TL-W is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 30V and a maximum reverse current of 15uA. The diode can handle a maximum forward surge current of 10A and a peak non-repetitive surge current of 10A. It is available in a SOT-25 package and is suitable for surface mount applications.
Onsemi SBE807-S-TL-W technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SOT-25 |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 15uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 10A |
| Radiation Hardening | No |
| Reverse Recovery Time | 10ns |
| Reverse Voltage (DC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBE807-S-TL-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
