
1.0 A, 30 V, Schottky Barrier Diode, Low IR, CPH5, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1A |
| Package/Case | SOT-25 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
These are design resources that include the Onsemi SBE807-TL-W
onsemi product discontinuance notice PD23762Z for various standard parts. Last time buy date is July 29, 2021, and last ship date is January 29, 2022.
