The SBE808-TL-E is a dual general purpose rectifier from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum reverse voltage of 15V and a maximum forward current of 1A. The device is packaged in a surface mount technology (SMD/SMT) and is lead free. It is RoHS compliant and has a reverse recovery time of 10ns.
Onsemi SBE808-TL-E technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMD/SMT |
| Element Configuration | Dual |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 10A |
| Radiation Hardening | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.