Onsemi SBE808-TL-W technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMD/SMT |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Voltage (DC) | 15V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 10A |
| Radiation Hardening | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBE808-TL-W to view detailed technical specifications.
No datasheet is available for this part.