Onsemi SBE818-TL-E technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMD/SMT |
| Element Configuration | Dual |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 20A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Leakage Current | 7.5uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 20A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 20A |
| Radiation Hardening | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBE818-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
