Sign in to ask questions about the Onsemi SBR100-10J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SBR100-10J technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBR100-10J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
