
The SBRB1545CTT4G is a general purpose rectifier diode with a maximum repetitive reverse voltage of 45V and a maximum forward current of 15A. It has a maximum surge current of 150A and an operating temperature range of -65°C to 175°C. The diode is packaged in a D2PAK package and is compliant with RoHS regulations. It is a lead-free and halogen-free component.
Checking distributor stock and pricing after the page loads.
Onsemi SBRB1545CTT4G technical specifications.
| Average Rectified Current | 7.5A |
| Package/Case | D2PAK |
| Element Configuration | Common Cathode |
| Forward Current | 15A |
| Halogen Free | Halogen Free |
| Height | 9.65mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 15mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 150A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reverse Voltage | 45V |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Width | 4.83mm |
| RoHS | Compliant |
No datasheet is available for this part.
