Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SBRB20100CTT4G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SBRB20100CTT4G technical specifications.
| Average Rectified Current | 10A |
| Package/Case | D2PAK |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 150A |
| Packaging | Tape and Reel |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBRB20100CTT4G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.