
Schottky Barrier Rectifier, 200 V, 20 A, D2PAK 2 LEAD, 800-REEL
Checking distributor stock and pricing after the page loads.
Onsemi SBRB20200CTT4G technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-263-3 |
| Element Configuration | Common Cathode |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Reverse Voltage (DC) | 200V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| RoHS | Compliant |
No datasheet is available for this part.