Schottky Power Rectifier, Switch-mode, 30 A, 45 V, D2PAK 2 LEAD, 800-REEL
Onsemi SBRB2545CTT4G technical specifications.
| Average Rectified Current | 15A |
| Package/Case | D2PAK |
| Element Configuration | Common Cathode |
| Forward Current | 30A |
| Halogen Free | Halogen Free |
| Height | 9.65mm |
| Lead Free | Lead Free |
| Length | 10.29mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 25mA |
| Max Reverse Voltage (DC) | 45V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SWITCHMODE™ |
| Width | 4.83mm |
| RoHS | Compliant |
No datasheet is available for this part.