Onsemi SBRD81035CTLG technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-252-3 |
| Max Reverse Voltage (DC) | 35V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBRD81035CTLG to view detailed technical specifications.
No datasheet is available for this part.