1.0 A, 90 V, Schottky Power Rectifier, Surface Mount, 2500-REEL
Onsemi SBRS8190T3G-VF01 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 90 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SBRS8190T3G-VF01 to view detailed technical specifications.
No datasheet is available for this part.