The SBS817-TL-E is a 15V 2A surface mount Schottky diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a peak non-repetitive surge current of 20A and a reverse recovery time of 10ns. The diode is lead free and RoHS compliant, packaged in a tape and reel with 3000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi SBS817-TL-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 2A |
| Package/Case | SMD/SMT |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Voltage (DC) | 15V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 20A |
| Radiation Hardening | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Series | SBS817 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBS817-TL-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.