Schottky Barrier Diode, 30V, 2A, Low VF, Non-Monolithic Dual EMH8 Common Cathode, SOT-383FL / EMH8, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 2A |
| Package/Case | SMD/SMT |
| Forward Current | 2A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 20A |
| Radiation Hardening | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |