Sign in to ask questions about the Onsemi SBS822-S-TL-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SBS822-S-TL-H technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMD/SMT |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SBS822-S-TL-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.