Schottky Diodes & Rectifiers SBD DUAL PARALLEL 1A 20V
Onsemi SBS822-S-TL-W technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMD/SMT |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 10ns |
| RoHS | Compliant |
No datasheet is available for this part.