The SBS822-TL-W is a dual general purpose rectifier from Onsemi with an average rectified current of 1A and a maximum forward surge current of 5A. It has a maximum reverse voltage of 20V and a reverse recovery time of 10ns. The device is packaged in a surface mount technology (SMD/SMT) package and is compliant with RoHS regulations. It is available in tape and reel packaging.
Onsemi SBS822-TL-W technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMD/SMT |
| Element Configuration | Dual |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Reverse Voltage (DC) | 20V |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.