
15A, 100V, SILICON, RECTIFIER DIODE, TO-220AB, TO-220FI(LS), 3 PIN
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |