
TRIAC with 600V repetitive peak reverse and forward blocking voltage, rated for 10A RMS on-state current and 120A surge current. Features a 3-pin TO-220AB through-hole package with a plastic housing. Maximum holding current is 50mA, with a maximum gate trigger current of 50mA and a maximum gate trigger voltage of 2.5V. Operating temperature range is -40°C to 100°C.
Sign in to ask questions about the Onsemi SC146M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SC146M technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.29(Max) |
| Package Width (mm) | 4.82(Max) |
| Package Height (mm) | 9.27(Max) |
| Pin Pitch (mm) | 2.67(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Repetitive Peak Reverse Voltage | 600V |
| Repetitive Peak Forward Blocking Voltage | 600V |
| RMS On-State Current | 10A |
| Surge Current Rating | 120A |
| Maximum Holding Current | 50mA |
| Maximum Gate Trigger Current | 50mA |
| Maximum Gate Trigger Voltage | 2.5V |
| Peak On-State Voltage | 1.65@14AV |
| Repetitive Peak Off-State Current | 0.1mA |
| Maximum Rate of Rise of Off-State Voltage | 50(Typ)V/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Operating Junction Temperature | -40 to 100°C |
| Cage Code | 5V1P1 |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi SC146M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.