Onsemi SC224NG technical specifications.
| Package/Case | DIP |
| Input Bias Current | 3nA |
| Input Offset Voltage (Vos) | 2mV |
| Mount | Through Hole |
| Package Quantity | 25 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SC224NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.