
Checking distributor stock and pricing after the page loads.
Onsemi SC2902DR2G technical specifications.
| Package/Case | SOIC |
| Input Offset Voltage-Max | 2mV |
| Lead Free | Lead Free |
| Max Supply Voltage | 32V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
