The SC431ILPRAG is an adjustable voltage reference from Onsemi, featuring a maximum output voltage of 36V and a maximum output current of 100mA. It operates within a temperature range of -40°C to 85°C and is packaged in a TO-226-3 case with a through-hole mount. This device is RoHS compliant and meets AEC-Q100 standards for automotive applications.
Onsemi SC431ILPRAG technical specifications.
| Package/Case | TO-226-3 |
| Cathode Current | 1mA |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Tolerance | 2.2% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SC431ILPRAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.