
BiCMOS transceiver with 16 channels, featuring 2 non-inverting, 3-state buffer/line driver circuits. Operates from a 4.5V to 5.5V supply, with a nominal supply current of 1mA. Offers a 6.5ns propagation delay and 15mA output current capability. Packaged in a 56-pin SSOP for surface mounting, this lead-free, RoHS-compliant component is suitable for a wide temperature range of -40°C to 85°C.
Onsemi SCAN182245ASSC technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 15mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Bits per Element | 9 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | SCAN |
| Technology | BICMOS |
| Turn-On Delay Time | 19.8ns |
| RoHS | Compliant |
No datasheet is available for this part.
