
Surface mount transceiver IC, featuring 16 channels and 2 circuits with 9 bits per element. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and BICMOS technology. Offers 3-STATE output with 15mA high and low output current. This non-inverting, lead-free component has a propagation delay of 6.5ns and operates from -40°C to 85°C.
Sign in to ask questions about the Onsemi SCAN182245ASSCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi SCAN182245ASSCX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 15mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Number of Bits per Element | 9 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | SCAN |
| Technology | BICMOS |
| Turn-On Delay Time | 19.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SCAN182245ASSCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
